There are no models available for this part yet.
Overview of M39003/01-5014TR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-014TR | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -14 Positions - 2.00mm (0.079in) Pitch. | |
95615-014TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 14 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for M39003/01-5014TR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
96 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
76877034
|
Verical | Cap Tant Solid 82uF 10V 5% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 96 |
|
$7.4100 / $7.7200 | Buy Now |