Part Details for M39003/01-5015 by KEMET Corporation
Overview of M39003/01-5015 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5015
|
Avnet Americas | Cap Tant Solid 100uF 10V 5% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-5015) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.4525 / $23.2175 | Buy Now |
|
Quest Components | 36 |
|
$6.4358 / $10.4364 | Buy Now | |
DISTI #
M39003/01-5015
|
TTI | Tantalum Capacitors - Solid Leaded CSR13C107JM 10C Min Qty: 40 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$17.9400 / $19.5800 | Buy Now |
DISTI #
M39003/01-5015
|
Avnet Americas | Cap Tant Solid 100uF 10V 5% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-5015) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.4525 / $23.2175 | Buy Now |
DISTI #
M39003/01-5015
|
Avnet Americas | Cap Tant Solid 100uF 10V 5% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-5015) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.4525 / $23.2175 | Buy Now |
Part Details for M39003/01-5015
M39003/01-5015 CAD Models
M39003/01-5015 Part Data Attributes
|
M39003/01-5015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5015
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5015
This table gives cross-reference parts and alternative options found for M39003/01-5015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0113H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/09-0113H |
M39003/09-3013 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/09-3013 |
M39003/01-8035F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/01-8035F |
M39003/01-5015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/01-5015H |
CSR13C107JM | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF | Cornell Dubilier Electronics Inc | M39003/01-5015 vs CSR13C107JM |
T212C107J010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | M39003/01-5015 vs T212C107J010PS7442 |
M39003/01-8035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/01-8035 |
M39003/01-5415H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/01-5415H |
M39003/01-6035H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/01-6035H |
M39003/09-0113 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5015 vs M39003/09-0113 |