Part Details for M39003/01-5018TR by KEMET Corporation
Overview of M39003/01-5018TR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5018TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
84 Partner Stock |
|
$0 | Buy Now |
DISTI #
76494988
|
Verical | Cap Tant Solid 220uF 10V 5% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 84 |
|
$20.2100 / $21.9300 | Buy Now |