Part Details for M39003/01-5036 by KEMET Corporation
Overview of M39003/01-5036 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5036DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10117863-5036010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port | |
10118068-5036210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. |
Price & Stock for M39003/01-5036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5036
|
Avnet Americas | Cap Tant Solid 33uF 20V 5% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-5036) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.5894 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, DRY/SOLID, 20V, 5%, 33UF, THROUGH HOLE MOUNT | 21 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
M39003/01-5036
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 20V 5% C M-FR Min Qty: 40 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$20.9200 | Buy Now |
Part Details for M39003/01-5036
M39003/01-5036 CAD Models
M39003/01-5036 Part Data Attributes
|
M39003/01-5036
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5036
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5036
This table gives cross-reference parts and alternative options found for M39003/01-5036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C336J020PT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T110C336J020PT7442 |
M39003/016087H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5036 vs M39003/016087H |
T110C336J020BS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T110C336J020BS7200 |
T215C336J020GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5036 vs T215C336J020GS |
T110C336J020ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T110C336J020ATC-7442 |
T212C336J020CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5036 vs T212C336J020CS4250 |
T110C336J020BS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T110C336J020BS7293 |
T215C336J020MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5036 vs T215C336J020MS4251 |
T110C336J020CT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T110C336J020CT7443 |
T262C336J020MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-5036 vs T262C336J020MS7200 |