Part Details for M39003/01-5046/HSD by Vishay Intertechnologies
Overview of M39003/01-5046/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5046-EVALZ | Analog Devices | Eval Board | |
ADRF5046BCCZN | Analog Devices | Low-loss reflective,SP4T,40GHz | |
ADRF5046BCCZN-R7 | Analog Devices | Low-loss reflective,SP4T,40GHz |
Price & Stock for M39003/01-5046/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5046/HSD
|
Avnet Americas | Cap Tant Solid 27uF 35V 5% (8.92 X 19.96mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-5046/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.0400 / $17.8360 | Buy Now |