Part Details for M39003/01-5089/HSD by Vishay Intertechnologies
Overview of M39003/01-5089/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-9N0JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1508-9N0 | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
1508-9N0JLC | Coilcraft Inc | General Purpose Inductor, 0.009uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for M39003/01-5089/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5089/HSD
|
Avnet Americas | Cap Tant Solid 8.2uF 50V 5% (7.34 X 17.42mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-5089/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.1870 / $11.2725 | Buy Now |