Part Details for M39003/01-5165 by Vishay Sprague
Overview of M39003/01-5165 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51659-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P Vertical Receptacle. | |
51657-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S STB Right Angle Header. | |
51658-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Vertical Receptacle. |
Price & Stock for M39003/01-5165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5165-ND
|
DigiKey | CAP TANT 5.6UF 10% 100V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8340 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 564 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 451 |
|
$16.5000 / $19.5000 | Buy Now |
Part Details for M39003/01-5165
M39003/01-5165 CAD Models
M39003/01-5165 Part Data Attributes
|
M39003/01-5165
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5165
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5165
This table gives cross-reference parts and alternative options found for M39003/01-5165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C565K100SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5165 vs T215C565K100SS4251 |
T215C565K100DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5165 vs T215C565K100DS4252 |
M39003/016398C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5165 vs M39003/016398C |
T110C565K100CS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5165 vs T110C565K100CS7293 |
T215C565K100DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5165 vs T215C565K100DS4251 |
T215C565K100SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5165 vs T215C565K100SS4250 |
T212C565K100BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5165 vs T212C565K100BS7200 |
M39003/01-6398B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5165 vs M39003/01-6398B |
T110C565K100MT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5165 vs T110C565K100MT7200 |
T212C565K100MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5165 vs T212C565K100MS7293 |