Part Details for M39003/01-5167/HSD by Vishay Sprague
Overview of M39003/01-5167/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51672-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P STB Right Angle Header. | |
51673-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P Vertical Receptacle. | |
EL5167ICZ-T7 | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable |
Price & Stock for M39003/01-5167/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5167/HSD-ND
|
DigiKey | CAP TANT 6.8UF 10% 100V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.8655 | Buy Now |