Part Details for M39003/01-5167 by Vishay Sprague
Overview of M39003/01-5167 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51672-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P STB Right Angle Header. | |
51673-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P Vertical Receptacle. | |
EL5167ICZ-T7 | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable |
Price & Stock for M39003/01-5167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5167-ND
|
DigiKey | CAP TANT 6.8UF 10% 100V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.7315 | Buy Now |
Part Details for M39003/01-5167
M39003/01-5167 CAD Models
M39003/01-5167 Part Data Attributes
|
M39003/01-5167
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5167
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5167
This table gives cross-reference parts and alternative options found for M39003/01-5167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/014400H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5167 vs M39003/014400H |
M39003/01-5167 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5167 vs M39003/01-5167 |
T110C685K100PT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T110C685K100PT7443 |
T110C685K100BS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T110C685K100BS7443 |
M39003/015567H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5167 vs M39003/015567H |
M39003/01-5767H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5167 vs M39003/01-5767H |
T110C685K100RS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T110C685K100RS7442 |
T110C685K100CS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T110C685K100CS7443 |
T215C685K100BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5167 vs T215C685K100BS7200 |
T110C685K100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5167 vs T110C685K100AS |