Datasheets
M39003/01-5205H by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/01-5205H by Vishay Sprague

Overview of M39003/01-5205H by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68015-205HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for M39003/01-5205H

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-5205H-ND
DigiKey CAP TANT 150UF 5% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $17.3970
$17.3970 Buy Now

Part Details for M39003/01-5205H

M39003/01-5205H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-5205H Part Data Attributes

M39003/01-5205H Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39003/01-5205H Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0045 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-5205H

This table gives cross-reference parts and alternative options found for M39003/01-5205H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5205H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T215C157J006DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-5205H vs T215C157J006DS7443
T110C157J006ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation M39003/01-5205H vs T110C157J006ASC-7293
T212C157J006DS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-5205H vs T212C157J006DS
T210C157J006RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-5205H vs T210C157J006RS
T110C157J006MS7443 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation M39003/01-5205H vs T110C157J006MS7443
M39003/014011 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-5205H vs M39003/014011
M39003/01-5205E/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Vishay Intertechnologies M39003/01-5205H vs M39003/01-5205E/RR
M39003/01-5605C/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Vishay Intertechnologies M39003/01-5205H vs M39003/01-5605C/HR
T110C157J006BT7293 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation M39003/01-5205H vs T110C157J006BT7293
T210C157J006SS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-5205H vs T210C157J006SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-5205H by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-5205H by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/01-5205H would you like to use for your alert(s)?
  • Please alert me when M39003/01-5205H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-5205H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-5205H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-5205H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-5205H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-5205H by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: