Part Details for M39003/01-5240H by Vishay Sprague
Overview of M39003/01-5240H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68695-240HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in)Pitch. | |
50000-5240HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5240HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 240 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for M39003/01-5240H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5240H-ND
|
DigiKey | CAP TANT 68UF 5% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8480 | Buy Now |
Part Details for M39003/01-5240H
M39003/01-5240H CAD Models
M39003/01-5240H Part Data Attributes
|
M39003/01-5240H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5240H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5240H
This table gives cross-reference parts and alternative options found for M39003/01-5240H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5240H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D686J020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5240H vs T215D686J020GS7443 |
M39003/017097E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5240H vs M39003/017097E |
M39003/015440 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5240H vs M39003/015440 |
T262D686J020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5240H vs T262D686J020DS7443 |
T262D686J020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5240H vs T262D686J020SS7442 |
M39003/01-8097H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5240H vs M39003/01-8097H |
T110D686J020CT | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5240H vs T110D686J020CT |
T212D686J020DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5240H vs T212D686J020DS |
T110D686J020MT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5240H vs T110D686J020MT7200 |
M39003/01-6097 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5240H vs M39003/01-6097 |