Part Details for M39003/01-5267/TR by Vishay Sprague
Overview of M39003/01-5267/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135267-10ALF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, with left guide, Right Angle Receptacle, small press-fit. | |
10135267-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, with right guide, Right Angle Receptacle, small press-fit. | |
10045267-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch |
Price & Stock for M39003/01-5267/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5267/TR-ND
|
DigiKey | CAP TANT 0.12UF 5% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3187 | Buy Now |