There are no models available for this part yet.
Overview of M39003/01-5313/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5313ARUZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
EVAL-AD5313RDBZ | Analog Devices | evaluation board i.c. | |
AD5313ARUZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. |
Price & Stock for M39003/01-5313/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5313/HSD
|
Avnet Americas | Cap Tant Solid 3.3uF 75V 5% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-5313/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$16.5915 / $21.0773 | Buy Now |