Part Details for M39003/01-5317/HSD by Vishay Sprague
Overview of M39003/01-5317/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5317ARUZ | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5317RBRUZ-RL7 | Analog Devices | 10-bit 4-ch SPI nanoDAC+with o | |
AD5317ARUZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. |
Price & Stock for M39003/01-5317/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5317/HSD-ND
|
DigiKey | CAP TANT 6.8UF 5% 75V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4420 | Buy Now |