Part Details for M39003/01-5492 by KEMET Corporation
Overview of M39003/01-5492 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5492FM | Rochester Electronics LLC | 5492 - Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDFP14 | |
SNJ5492AW | Rochester Electronics LLC | SNJ5492 - Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14 | |
HI1-0549-2 | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for M39003/01-5492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5492
|
Avnet Americas | Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-5492) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$26.3888 | Buy Now |
DISTI #
M39003/01-5492
|
TTI | Tantalum Capacitors - Solid Leaded 15UF 50V 5% C R-FR Min Qty: 23 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$36.6200 / $41.9100 | Buy Now |
Part Details for M39003/01-5492
M39003/01-5492 CAD Models
M39003/01-5492 Part Data Attributes
|
M39003/01-5492
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5492
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5492
This table gives cross-reference parts and alternative options found for M39003/01-5492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0278H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5492 vs M39003/09-0278H |
M39003/01-7228 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5492 vs M39003/01-7228 |
M39003/016228E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5492 vs M39003/016228E |
T262C156J050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5492 vs T262C156J050DS4251 |
T215C156J050GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5492 vs T215C156J050GS7293 |
T212C156J050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | M39003/01-5492 vs T212C156J050CS7443 |
M39003/015292A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5492 vs M39003/015292A |
T215C156J050RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5492 vs T215C156J050RS |
T110C156J050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | M39003/01-5492 vs T110C156J050ASC-7200 |
T110C156J050RT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | M39003/01-5492 vs T110C156J050RT7293 |