Part Details for M39003/01-5513 by KEMET Corporation
Overview of M39003/01-5513 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB55135 | Amphenol Communications Solutions | HARSH MUSBR SERIES |
Price & Stock for M39003/01-5513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5513
|
Avnet Americas | Cap Tant Solid 3.3uF 75V 5% (4.7 X 12.04mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-5513) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-5513
|
TTI | Tantalum Capacitors - Solid Leaded 3.3UF 75V 5% B R-FR Min Qty: 14 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$48.8700 / $70.9500 | Buy Now |
Part Details for M39003/01-5513
M39003/01-5513 CAD Models
M39003/01-5513 Part Data Attributes
|
M39003/01-5513
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5513
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5513
This table gives cross-reference parts and alternative options found for M39003/01-5513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5313H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5513 vs M39003/01-5313H |
M39003/017281F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5513 vs M39003/017281F |
T110B335J075PT7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5513 vs T110B335J075PT7200 |
T110B335J075PS | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5513 vs T110B335J075PS |
T215B335J075MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5513 vs T215B335J075MS7293 |
T212B335J075PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5513 vs T212B335J075PS7293 |
M39003/01-7281/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/01-5513 vs M39003/01-7281/TR |
T110B335J075CT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5513 vs T110B335J075CT7293 |
M39003/01-6281H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5513 vs M39003/01-6281H |
T110B335J075BT | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5513 vs T110B335J075BT |