Part Details for M39003/01-5513H by Vishay Sprague
Overview of M39003/01-5513H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5513H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5513H-ND
|
DigiKey | CAP TANT 3.3UF 5% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3018 | Buy Now |
Part Details for M39003/01-5513H
M39003/01-5513H CAD Models
M39003/01-5513H Part Data Attributes
|
M39003/01-5513H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5513H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5513H
This table gives cross-reference parts and alternative options found for M39003/01-5513H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5513H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C565J075DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5513H vs T215C565J075DS4252 |
M39003/01-5116H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5513H vs M39003/01-5116H |
T212C565J075PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5513H vs T212C565J075PS7293 |
M39003/017289C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5513H vs M39003/017289C |
T215C565J075CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5513H vs T215C565J075CS4250 |
M39003/015116A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5513H vs M39003/015116A |
M39003/01-5513E/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/01-5513H vs M39003/01-5513E/WR |
T212C565J075BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5513H vs T212C565J075BS4251 |
T110C565J075BT | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/01-5513H vs T110C565J075BT |
M39003/01-5316H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5513H vs M39003/01-5316H |