Part Details for M39003/01-5515 by KEMET Corporation
Overview of M39003/01-5515 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55154J/B | Rochester Electronics LLC | 55154J/B | |
ADRF5515BCPZN | Analog Devices | 3.6 GHz Receiver front end | |
ADRF5515BCPZN-R7 | Analog Devices | 3.6 GHz Receiver front end |
Price & Stock for M39003/01-5515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5515
|
Avnet Americas | Cap Tant Solid 4.7uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-5515) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-5515
M39003/01-5515 CAD Models
M39003/01-5515 Part Data Attributes
|
M39003/01-5515
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5515
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5515
This table gives cross-reference parts and alternative options found for M39003/01-5515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C475J075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5515 vs T212C475J075RS7442 |
M39003/01-8286/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5515 vs M39003/01-8286/TR |
M39003/01-8286E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5515 vs M39003/01-8286E/TR |
T212C475J075GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5515 vs T212C475J075GS7200 |
T110C475J075DT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5515 vs T110C475J075DT7442 |
T212C475J075MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5515 vs T212C475J075MS4250 |
M39003/01-5715E/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5515 vs M39003/01-5715E/RR |
T110C475J075PS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5515 vs T110C475J075PS7293 |
M39003/01-4286F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5515 vs M39003/01-4286F/WR |
T110C475J075AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5515 vs T110C475J075AS7293 |