Part Details for M39003/01-5694A by Vishay Sprague
Overview of M39003/01-5694A by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5694ARUZ-RL7 | Analog Devices | 12-bit 4 ch12C nanoDAC+ | |
AD5694ARUZ | Analog Devices | 12-bit 4 ch12C nanoDAC+ |
Price & Stock for M39003/01-5694A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5694A-ND
|
DigiKey | CAP TANT 22UF 5% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5630 | Buy Now |
Part Details for M39003/01-5694A
M39003/01-5694A CAD Models
M39003/01-5694A Part Data Attributes
|
M39003/01-5694A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5694A
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5694A
This table gives cross-reference parts and alternative options found for M39003/01-5694A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5694A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D226J050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 22uF, | KEMET Corporation | M39003/01-5694A vs T262D226J050BS7442 |
M39003/015494C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5694A vs M39003/015494C |
M39003/090383C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5694A vs M39003/090383C |
T215D226J050DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5694A vs T215D226J050DS4250 |
M39003/01-5694C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, | Vishay Intertechnologies | M39003/01-5694A vs M39003/01-5694C/RR |
M39003/09-0083F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, | Vishay Intertechnologies | M39003/01-5694A vs M39003/09-0083F/WR |
T110D226J050ST | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 22uF, | KEMET Corporation | M39003/01-5694A vs T110D226J050ST |
M39003/015094F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5694A vs M39003/015094F |
T212D226J050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, | KEMET Corporation | M39003/01-5694A vs T212D226J050PS7442 |
T262D226J050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5694A vs T262D226J050BS |