Part Details for M39003/01-6053/99 by Vishay Sprague
Overview of M39003/01-6053/99 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU6053TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6053WDPP-M0#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FL, /Tube | |
RJU6053WDPK-M0#T0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for M39003/01-6053/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6053/99-ND
|
DigiKey | CAP TANT 22UF 10% 15V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5518 | Buy Now |