M39003/01-6053/TR
Description: Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125C T/R

Overview of M39003/01-6053/TR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJU6053TDPP-EJ#T2 Renesas Electronics Corporation Fast Recovery Diodes, TO-220FP-2L, /Tube
RJU6053WDPP-M0#T2 Renesas Electronics Corporation Fast Recovery Diodes, TO-220FL, /Tube
RJU6053WDPK-M0#T0 Renesas Electronics Corporation Fast Recovery Diodes

Price & Stock for M39003/01-6053/TR by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/01-6053/TR-ND
DigiKey CAP TANT 22UF 10% 15V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $7.9181
$7.9181 Buy Now

CAD Models for M39003/01-6053/TR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/01-6053/TR by Vishay Sprague

M39003/01-6053/TR
Vishay Sprague
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0020
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. M39003/01-6053/TR
    Vishay Sprague
    Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125C T/R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-6053/TR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-6053/TR by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/01-6053/TR would you like to use for your alert(s)?
  • Please alert me when M39003/01-6053/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-6053/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-6053/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-6053/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-6053/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-6053/TR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: