Part Details for M39003/01-6115 by Vishay Sprague
Overview of M39003/01-6115 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6115HMS#TRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl | |
LTC6115HMS#WTRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl | |
LTC6115IMS#PBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl |
Price & Stock for M39003/01-6115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6115-ND
|
DigiKey | CAP TANT 33UF 5% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9830 | Buy Now |
Part Details for M39003/01-6115
M39003/01-6115 CAD Models
M39003/01-6115 Part Data Attributes
|
M39003/01-6115
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6115
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6115
This table gives cross-reference parts and alternative options found for M39003/01-6115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D336J035PT | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T110D336J035PT |
T262D336J035RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T262D336J035RS7293 |
T262D336J035AS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T262D336J035AS |
T212D336J035PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T212D336J035PS4250 |
T110D336J035CT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T110D336J035CT7293 |
T215D336J035RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T215D336J035RS7443 |
T110D336J035PS | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T110D336J035PS |
T215D336J035CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6115 vs T215D336J035CS7200 |
M39003/09-2058H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6115 vs M39003/09-2058H |
M39003/017115A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs M39003/017115A |