Part Details for M39003/01-6217 by KEMET Corporation
Overview of M39003/01-6217 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56217BDLD#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
R5F56217BDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
ISL6217ACVZA | Renesas Electronics Corporation | PWM Controller, IMVP License Required, CPU Power for Centrino, TSSOP, /Tube |
Price & Stock for M39003/01-6217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6217
|
Avnet Americas | Cap Tant Solid 5.6uF 50VDC 10% 7.34 X 17.42mm AXL 0.1%(FR) Bulk - Trays (Alt: M39003/01-6217) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | 6 |
|
$30.1498 | Buy Now | |
|
Quest Components | 5 |
|
$36.1798 | Buy Now | |
DISTI #
M39003/01-6217
|
TTI | Tantalum Capacitors - Solid Leaded 5.6UF 50V 10% C B-FR Min Qty: 16 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$41.2300 / $44.6200 | Buy Now |
Part Details for M39003/01-6217
M39003/01-6217 CAD Models
M39003/01-6217 Part Data Attributes
|
M39003/01-6217
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6217
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6217
This table gives cross-reference parts and alternative options found for M39003/01-6217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C565K050MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6217 vs T215C565K050MS4251 |
T110C565K050BS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6217 vs T110C565K050BS7293 |
M39003/012850B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6217 vs M39003/012850B |
550D565X9050R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6217 vs 550D565X9050R2T |
T215C565K050BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6217 vs T215C565K050BS4252 |
T262C565K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6217 vs T262C565K050RS4252 |
M39003/090267B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6217 vs M39003/090267B |
T212C565K050MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6217 vs T212C565K050MS4252 |
M39003/09-0167 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6217 vs M39003/09-0167 |
T262C565K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6217 vs T262C565K050PS7293 |