Part Details for M39003/01-6226 by KEMET Corporation
Overview of M39003/01-6226 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6226HDC#TRMPBF | Analog Devices | Precision Low Drift & Noise Hi | |
EVAL-LTC6226S8 | Analog Devices | Evaluation Board | |
LTC6226IS8#PBF | Analog Devices | Precision Low Drift & Noise Hi |
Price & Stock for M39003/01-6226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6226
|
Avnet Americas | Cap Tant Solid 12uF 50V 5% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-6226) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8821 | Buy Now |
DISTI #
M39003/01-6226
|
TTI | Tantalum Capacitors - Solid Leaded 12UF 50V 5% C B-FR Min Qty: 11 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$58.4200 / $63.2400 | Buy Now |
Part Details for M39003/01-6226
M39003/01-6226 CAD Models
M39003/01-6226 Part Data Attributes
|
M39003/01-6226
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6226
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6226
This table gives cross-reference parts and alternative options found for M39003/01-6226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C126J050MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs T215C126J050MS4251 |
T215C126J050DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs T215C126J050DS7200 |
T215C126J050CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs T215C126J050CS4251 |
T215C126J050RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs T215C126J050RS4250 |
T212C126J050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | M39003/01-6226 vs T212C126J050MS7442 |
M39003/014226E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs M39003/014226E |
T262C126J050CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | M39003/01-6226 vs T262C126J050CS7293 |
T212C126J050MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6226 vs T212C126J050MS4251 |
M39003/01-5291 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6226 vs M39003/01-5291 |
T215C126J050GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6226 vs T215C126J050GS4250 |