Part Details for M39003/01-7346/98 by Vishay Intertechnologies
Overview of M39003/01-7346/98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-346ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 46 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for M39003/01-7346/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7346/98
|
Avnet Americas | Cap Tant Solid 0.1uF 100V 20% (3.43 X 7.26mm) Axial (0.01%FR) Plastic T/R - Bulk (Alt: M39003/01-7346/98) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0370 / $55.9433 | Buy Now |