There are no models available for this part yet.
Overview of M39003/01-8055/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8055ARZ-REEL7 | Analog Devices | SOIC Hi Iout, Vltg Fdbk, Lo Co | |
AD8055ANZ | Analog Devices | PDIP Hi Iout, Vltg Fdbk, Lo Co | |
AD8055ARZ-REEL | Analog Devices | SOIC Hi Iout, Vltg Fdbk, Lo Co |
Price & Stock for M39003/01-8055/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-8055/HSD
|
Avnet Americas | Cap Tant Solid 56uF 15V 5% (7.34 X 17.42mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8055/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$30.2130 / $38.3817 | Buy Now |