Part Details for M39003/01-8108B7505 by KEMET Corporation
Overview of M39003/01-8108B7505 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-8108B7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8108B750
|
Avnet Americas | CAP 6.8UF 35VDC 10% 4.7 X 12.04MM AXL 0.001% - Bulk (Alt: M39003/01-8108B750) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-8108B750
|
Avnet Americas | CAP 6.8UF 35VDC 10% 4.7 X 12.04MM AXL 0.001% - Bulk (Alt: M39003/01-8108B750) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |