Part Details for M39003/02-0134 by Vishay BCcomponents
Overview of M39003/02-0134 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for M39003/02-0134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$20.4000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 1.5UF, THROUGH HOLE MOUNT | 13 |
|
$22.1000 | Buy Now |