Part Details for M39003/02-0166 by KEMET Corporation
Overview of M39003/02-0166 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel |
Price & Stock for M39003/02-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 97 |
|
$18.0458 / $20.4000 | Buy Now |
|
Quest Components | 77 |
|
$20.4000 / $22.1000 | Buy Now |
Part Details for M39003/02-0166
M39003/02-0166 CAD Models
M39003/02-0166 Part Data Attributes
|
M39003/02-0166
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/02-0166
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.51 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/02-0166
This table gives cross-reference parts and alternative options found for M39003/02-0166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/02-0166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/022084 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0166 vs M39003/022084 |
M39003/022084D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF | KEMET Corporation | M39003/02-0166 vs M39003/022084D |
M39003/024084B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs M39003/024084B |
T222B474K075BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs T222B474K075BS7293 |
T225B474K075PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/02-0166 vs T225B474K075PS |
CSR09H474KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0166 vs CSR09H474KC |
T222B474K075MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs T222B474K075MS7443 |
M39003/024084A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs M39003/024084A |
T222B474K075PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs T222B474K075PS7293 |
T222B474K075RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/02-0166 vs T222B474K075RS7443 |