Part Details for M39003/02-0204 by Vishay Sprague
Overview of M39003/02-0204 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/02-0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$15.6000 | Buy Now |
|
Quest Components | 13 |
|
$16.9000 | Buy Now |
Part Details for M39003/02-0204
M39003/02-0204 CAD Models
M39003/02-0204 Part Data Attributes
|
M39003/02-0204
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/02-0204
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CSR09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/02-0204
This table gives cross-reference parts and alternative options found for M39003/02-0204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/02-0204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222B685K20RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20RS |
T222B685K20CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20CS |
T222B685K20MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20MS |
T222B685K20DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20DS |
M39003/02-2040 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/02-0204 vs M39003/02-2040 |
T222B685K20SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20SS |
T222B685K20BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/02-0204 vs T222B685K20BS |
M39003/02-0144 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/02-0204 vs M39003/02-0144 |