Part Details for M39003/020190C by KEMET Corporation
Overview of M39003/020190C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/020190C
M39003/020190C CAD Models
M39003/020190C Part Data Attributes
|
M39003/020190C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/020190C
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.51 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/020190C
This table gives cross-reference parts and alternative options found for M39003/020190C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/020190C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T225B126K010RS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/020190C vs T225B126K010RS4252 |
T222B126K010PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/020190C vs T222B126K010PS |
M39003/020010C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/020190C vs M39003/020010C |
T222B126K010PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/020190C vs T222B126K010PS7200 |
M39003/020070H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/020190C vs M39003/020070H |
T225B126K010SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/020190C vs T225B126K010SS7443 |
M39003/020130D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/020190C vs M39003/020130D |
M39003/020190E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/020190C vs M39003/020190E |
M39003/020010E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/020190C vs M39003/020010E |
T222B126K010SSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/020190C vs T222B126K010SSC |