There are no models available for this part yet.
Overview of M39003/03-0264 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2006-02-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2004-02-644.5313 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for M39003/03-0264 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0264
|
Avnet Americas | Cap Tant Solid 1.8uF 35V 10% (3.43 X 7.26mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/03-0264) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 2 | 576 |
|
$1.3776 / $3.3600 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1.8uf, 35V, 10±% | 460 |
|
$1.9500 / $4.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1.8uf, 35V, 10±% | 460 |
|
$1.9500 / $4.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1.8uf, 35V, 10±% | 12 |
|
$2.8574 / $3.8964 | Buy Now | ||
DISTI #
M39003/03-0264
|
TTI | Tantalum Capacitors - Solid Leaded 1.8UF 35V 10% A P-FR Min Qty: 90 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$9.6000 | Buy Now |
CAD Models for M39003/03-0264 by KEMET Corporation
Part Data Attributes for M39003/03-0264 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-0264
This table gives cross-reference parts and alternative options found for M39003/03-0264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0464 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0264 vs M39003/03-0464 |
M39003/03-0464H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0264 vs M39003/03-0464H |
M39003/03-0164 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0264 vs M39003/03-0164 |
152D185X9035A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0264 vs 152D185X9035A2T |
M39003/03-4064 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0264 vs M39003/03-4064 |
M39003/03-0264H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0264 vs M39003/03-0264H |
M39003/06-2064 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0264 vs M39003/06-2064 |
M39003/03-0264 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0264 vs M39003/03-0264 |
M39003/03-2064 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0264 vs M39003/03-2064 |
M39003/03-0464 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0264 vs M39003/03-0464 |