Part Details for M39003/03-0286 by KEMET Corporation
Overview of M39003/03-0286 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2045
|
Newark | 33.0Uf 50.0V Rohs Compliant: No |Kemet M39003/03-0286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $41.6300 | Buy Now |
DISTI #
2266-M39003/03-0286-ND
|
DigiKey | 33.0UF 50.0V Min Qty: 3 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$32.9500 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$28.8100 / $31.9200 | Buy Now | |
DISTI #
54459562
|
Verical | Cap Tant Solid 33uF 50V 20% (8.92 X 19.96mm) Axial (0.1%FR) 0.8 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$30.9000 | Buy Now |
DISTI #
M39003/03-0286
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 50V 20% D P-FR Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$95.2000 | Buy Now |
DISTI #
KEMET M39003/03-0286
|
PEI Genesis | Tantalum Capacitor | 4 |
|
Buy Now |
Part Details for M39003/03-0286
M39003/03-0286 CAD Models
M39003/03-0286 Part Data Attributes:
|
M39003/03-0286
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0286
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 474 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0286
This table gives cross-reference parts and alternative options found for M39003/03-0286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0286 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0286 vs M39003/03-0286 |
T252D336M050PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0286 vs T252D336M050PSC |
M39003/03-0286H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0286 vs M39003/03-0286H |
M39003/03-0186H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0286 vs M39003/03-0186H |
CSR230286 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | M39003/03-0286 vs CSR230286 |
M39003/03-0386 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0286 vs M39003/03-0386 |
T252D336M050BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0286 vs T252D336M050BSC |
152D336X0050S2 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF | Vishay Intertechnologies | M39003/03-0286 vs 152D336X0050S2 |
M39003/03-3086 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0286 vs M39003/03-3086 |
M39003/03-0386H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0286 vs M39003/03-0386H |