Part Details for M39003/03-0365/HSD by Vishay Intertechnologies
Overview of M39003/03-0365/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0365/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0365/HSD
|
Avnet Americas | Cap Tant Solid 8.2uF 35V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0365/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.4135 / $6.8772 | Buy Now |