Part Details for M39003/03-0385 by KEMET Corporation
Overview of M39003/03-0385 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0385
|
Avnet Americas | Cap Tant Solid 33uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/03-0385) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$161.0760 / $192.2520 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$19.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 50V, 10±% | 29 |
|
$21.1375 / $21.9830 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 50V, 10±% | 3 |
|
$20.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 50V, 10±% | 3 |
|
$20.8000 | Buy Now |
DISTI #
M39003/03-0385
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 50V 10% D R-FR Min Qty: 5 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$199.2300 | Buy Now |
Part Details for M39003/03-0385
M39003/03-0385 CAD Models
M39003/03-0385 Part Data Attributes
|
M39003/03-0385
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0385
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0385
This table gives cross-reference parts and alternative options found for M39003/03-0385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR232085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0385 vs CSR232085 |
M39003/03-2085H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0385 vs M39003/03-2085H |
M39003/03-0285 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0385 vs M39003/03-0285 |
T242D336K050DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0385 vs T242D336K050DSC |
T140D336K050ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0385 vs T140D336K050ATC |
T252D336K050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0385 vs T252D336K050MSC |
M39003/03-3085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0385 vs M39003/03-3085 |
M39003/03-0185H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0385 vs M39003/03-0185H |
T252D336K050SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0385 vs T252D336K050SSC |
M39003/03-2085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0385 vs M39003/03-2085 |