Part Details for M39003/03-0425 by KEMET Corporation
Overview of M39003/03-0425 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0425
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/03-0425) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/03-0425
M39003/03-0425 CAD Models
M39003/03-0425 Part Data Attributes
|
M39003/03-0425
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0425
KEMET Corporation
Cap,Tantalum / Ta2O5,220uF,10VDC,10% -Tol,10% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0425
This table gives cross-reference parts and alternative options found for M39003/03-0425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR234025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0425 vs CSR234025 |
T242C227K010SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0425 vs T242C227K010SSC |
T242C227K010CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0425 vs T242C227K010CSC |
M39003/03-4025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0425 vs M39003/03-4025 |
CSR230225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | M39003/03-0425 vs CSR230225 |
M39003/03-4025 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0425 vs M39003/03-4025 |
M39003/03-0325 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0425 vs M39003/03-0325 |
M39003/03-0425 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0425 vs M39003/03-0425 |
T242C227K010PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0425 vs T242C227K010PSC |
CSR230325 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | M39003/03-0425 vs CSR230325 |