Datasheets
M39003/03-0425 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/03-0425 by Vishay Sprague

Overview of M39003/03-0425 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/03-0425

Part # Distributor Description Stock Price Buy
DISTI # M39003/03-0425-ND
DigiKey CAP TANT 220UF 10% 10V AXIAL Min Qty: 20 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $26.4065
$26.4065 Buy Now

Part Details for M39003/03-0425

M39003/03-0425 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-0425 Part Data Attributes:

M39003/03-0425 Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39003/03-0425 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.015 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003/03
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/03-0425

This table gives cross-reference parts and alternative options found for M39003/03-0425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR230325 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc M39003/03-0425 vs CSR230325
CSR230425 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc M39003/03-0425 vs CSR230425
M39003/03-0225H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0425 vs M39003/03-0225H
CSR233025 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/03-0425 vs CSR233025
M39003/03-0425H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0425 vs M39003/03-0425H
M39003/03-0425 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0425 vs M39003/03-0425
CSR232025 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/03-0425 vs CSR232025
M39003/03-3025 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/03-0425 vs M39003/03-3025
T242C227K010DSC CAPACITOR, TANTALUM, SOLID KEMET Corporation M39003/03-0425 vs T242C227K010DSC
T242C227K010CSC CAPACITOR, TANTALUM, SOLID KEMET Corporation M39003/03-0425 vs T242C227K010CSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-0425 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-0425 by Vishay Sprague

  • Please alert me when M39003/03-0425 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/03-0425 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-0425 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/03-0425 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-0425.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-0425 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: