Part Details for M39003/03-0438/HSD by Vishay Intertechnologies
Overview of M39003/03-0438/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0438/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0438/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0438/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.8990 / $25.2791 | Buy Now |