Part Details for M39003/03-0458/HSD by Vishay Intertechnologies
Overview of M39003/03-0458/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-822MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 | |
LPH8045-822MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for M39003/03-0458/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0458/HSD
|
Avnet Americas | Cap Tant Solid 100uF 20V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0458/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$18.4250 / $20.7834 | Buy Now |