Part Details for M39003/03-2071 by KEMET Corporation
Overview of M39003/03-2071 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2071A-E | Analog Devices | LTC2372-16 Demo Board - 16-Bit | |
DC2071A-C | Analog Devices | LTC2374-16 Demo Board - 16-Bit | |
DC2071A-B | Analog Devices | LTC2372-18 Demo Board - 18-Bit |
Price & Stock for M39003/03-2071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 9 |
|
$22.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 4 |
|
$14.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 4 |
|
$42.8590 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 2 |
|
$19.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 1 |
|
$19.5000 | Buy Now |
DISTI #
M39003/03-2071
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 10% C B-FR Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$103.3700 | Buy Now |
Part Details for M39003/03-2071
M39003/03-2071 CAD Models
M39003/03-2071 Part Data Attributes
|
M39003/03-2071
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2071
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2071
This table gives cross-reference parts and alternative options found for M39003/03-2071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C476K035GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2071 vs T242C476K035GS7443 |
T255C476K035BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2071 vs T255C476K035BS7443 |
M39003/03-0371D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/03-2071 vs M39003/03-0371D/PR |
T242C476K035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-2071 vs T242C476K035CS7443 |
T242C476K035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-2071 vs T242C476K035RS7442 |
T140C476K035AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/03-2071 vs T140C476K035AS7200 |
T242C476K035STC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-2071 vs T242C476K035STC |
T242C476K035SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2071 vs T242C476K035SS4251 |
T242C476K035DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2071 vs T242C476K035DS4252 |
T252C476K035CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-2071 vs T252C476K035CS7293 |