Part Details for M39003/03-3066 by KEMET Corporation
Overview of M39003/03-3066 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3066EACPZ | Analog Devices | 1/2 Duplex 50Mbps RS-485/422 x | |
LT3066EDE-5#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3066IDE-3.3#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for M39003/03-3066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3066
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/03-3066) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6860 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 25 |
|
$8.7490 / $13.4600 | Buy Now |
DISTI #
M39003/03-3066
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 35V 10% B C-FR Min Qty: 13 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$61.5900 | Buy Now |
Part Details for M39003/03-3066
M39003/03-3066 CAD Models
M39003/03-3066 Part Data Attributes
|
M39003/03-3066
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3066
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3066
This table gives cross-reference parts and alternative options found for M39003/03-3066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B106K035SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/03-3066 vs T252B106K035SS7293 |
M39003/034066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-3066 vs M39003/034066 |
M39003/03-0266 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3066 vs M39003/03-0266 |
T245B106K035BS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/03-3066 vs T245B106K035BS4250 |
T242B106K035GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3066 vs T242B106K035GS4252 |
T255B106K035BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3066 vs T255B106K035BS7293 |
T245B106K035PS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/03-3066 vs T245B106K035PS4252 |
T245B106K035SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/03-3066 vs T245B106K035SS7293 |
T242B106K035DTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/03-3066 vs T242B106K035DTC |
T242B106K035SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-3066 vs T242B106K035SSC |