Part Details for M39003/04-0298 by KEMET Corporation
Overview of M39003/04-0298 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/04-0298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$42.0000 | Buy Now |
|
Quest Components | 8 |
|
$45.5000 | Buy Now | |
|
Quest Components | 1 |
|
$76.7242 | Buy Now | |
DISTI #
M39003/04-0298
|
TTI | Tantalum Capacitors - Solid Leaded 23UF 35V 10% D M-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/04-0298
M39003/04-0298 CAD Models
M39003/04-0298 Part Data Attributes
|
M39003/04-0298
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/04-0298
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 23uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 23 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.55 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 39.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/04-0298
This table gives cross-reference parts and alternative options found for M39003/04-0298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-0298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213D236K035MSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 23uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0298 vs T213D236K035MSC |
T111D236K035ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 23uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0298 vs T111D236K035ASC |
T213D236K035BSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 23uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0298 vs T213D236K035BSC |