There are no models available for this part yet.
Overview of M39003/04-3140 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AT/B | Rochester Electronics LLC | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS | |
CA3140T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 | |
CA3140AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 |
Price & Stock for M39003/04-3140 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 20 |
|
$60.9180 / $66.0000 | Buy Now | ||
Quest Components | 30 |
|
$83.6800 / $104.6000 | Buy Now | |||
Quest Components | 16 |
|
$66.0000 / $71.5000 | Buy Now | |||
DISTI #
M39003/04-3140
|
TTI | Tantalum Capacitors - Solid Leaded 11UF 50V 10% D B-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
CAD Models for M39003/04-3140 by KEMET Corporation
Part Data Attributes for M39003/04-3140 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
11 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.55 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0055 mA
|
Length
|
39.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/04-3140
This table gives cross-reference parts and alternative options found for M39003/04-3140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-3140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213D116K050CS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs T213D116K050CS7200 |
CSR91G116KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-3140 vs CSR91G116KM |
T213D116K050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs T213D116K050GS7443 |
T213D116K050DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs T213D116K050DS7200 |
M39003/040307C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs M39003/040307C |
M39003/04-4140 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-3140 vs M39003/04-4140 |
M39003/040967 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-3140 vs M39003/040967 |
M39003/040527C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs M39003/040527C |
M39003/045140 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-3140 vs M39003/045140 |
M39003/046140 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-3140 vs M39003/046140 |