Part Details for M39003/06-0129 by KEMET Corporation
Overview of M39003/06-0129 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/06-0129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-M39003/06-0129
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 470uF 10% 125C T252 CSR33 | 20 |
|
$166.1400 / $181.3000 | Buy Now |
DISTI #
M39003/06-0129
|
TTI | Tantalum Capacitors - Solid Leaded 10V 470uF 10% 125C T252 CSR33 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/06-0129
M39003/06-0129 CAD Models
M39003/06-0129 Part Data Attributes
|
M39003/06-0129
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0129
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/6C | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0129
This table gives cross-reference parts and alternative options found for M39003/06-0129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D477K010SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0129 vs T242D477K010SSC |
T242D477K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | M39003/06-0129 vs T242D477K010PS7442 |
M39003/06-0329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0129 vs M39003/06-0329 |
M39003/03-3029 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0129 vs M39003/03-3029 |
M39003/03-2029 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0129 vs M39003/03-2029 |
T242D477K010RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | M39003/06-0129 vs T242D477K010RS7442 |
CSR230429 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | M39003/06-0129 vs CSR230429 |
152D477X9010S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0129 vs 152D477X9010S2B |
T242D477K010CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | M39003/06-0129 vs T242D477K010CS7442 |
M39003/03-0129 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0129 vs M39003/03-0129 |