Part Details for M39003/06-0229 by KEMET Corporation
Overview of M39003/06-0229 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/06-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 363 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 8 |
|
Buy Now | |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 290 |
|
$16.5000 / $19.5000 | Buy Now |
Part Details for M39003/06-0229
M39003/06-0229 CAD Models
M39003/06-0229 Part Data Attributes
|
M39003/06-0229
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0229
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/6C | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0229
This table gives cross-reference parts and alternative options found for M39003/06-0229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D477K010SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0229 vs T242D477K010SSC |
M39003/03-0129 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0229 vs M39003/03-0129 |
T242D477K010DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0229 vs T242D477K010DSC |
T240D477K010PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0229 vs T240D477K010PS |
T242D477K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | M39003/06-0229 vs T242D477K010BS7442 |
M39003/03-2029H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0229 vs M39003/03-2029H |
M39003/03-0429 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0229 vs M39003/03-0429 |
152D477X9010S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0229 vs 152D477X9010S2B |
CSR230329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | M39003/06-0229 vs CSR230329 |
M39003/03-0329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0229 vs M39003/03-0329 |