Part Details for M39003/09-0074 by KEMET Corporation
Overview of M39003/09-0074 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
R7F7010074AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
8N3S270KC-0074CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for M39003/09-0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0074
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/09-0074) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 135 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 108 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 108 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 24 |
|
$9.9600 / $14.9400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 24 |
|
$9.9600 / $14.9400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 17 |
|
$7.4700 / $14.9400 | Buy Now |
DISTI #
M39003/09-0074
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 50V 10% C M-FR Min Qty: 56 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.0400 | Buy Now |
Part Details for M39003/09-0074
M39003/09-0074 CAD Models
M39003/09-0074 Part Data Attributes
|
M39003/09-0074
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0074
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0074
This table gives cross-reference parts and alternative options found for M39003/09-0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR212074 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0074 vs CSR212074 |
T212C106K050SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/09-0074 vs T212C106K050SS7200 |
M39003/09-3074/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | M39003/09-0074 vs M39003/09-3074/TR |
M39003/01-7224H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0074 vs M39003/01-7224H |
T262C106K050DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/09-0074 vs T262C106K050DS7442 |
T215C106K050BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0074 vs T215C106K050BS4252 |
M39003/094074C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0074 vs M39003/094074C |
T215C106K050RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0074 vs T215C106K050RS4251 |
T215C106K050CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0074 vs T215C106K050CS4252 |
T215C106K050CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0074 vs T215C106K050CS7293 |