Part Details for M39003/09-0157/HSD by Vishay Intertechnologies
Overview of M39003/09-0157/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
FL2015-7LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/09-0157/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0157/HSD
|
Avnet Americas | Cap Tant Solid 27uF 35V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-0157/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$24.4750 / $27.6078 | Buy Now |