Part Details for M39003/09-0210H by Vishay Sprague
Overview of M39003/09-0210H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs | |
RJE081880210H | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, Without Shield, No LEDs | |
10127402-10H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12HP Vertical Press Fit |
Price & Stock for M39003/09-0210H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0210H-ND
|
DigiKey | CAP TANT 330UF 20% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9605 | Buy Now |
Part Details for M39003/09-0210H
M39003/09-0210H CAD Models
M39003/09-0210H Part Data Attributes
|
M39003/09-0210H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0210H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0210H
This table gives cross-reference parts and alternative options found for M39003/09-0210H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0210H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D337M006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/09-0210H vs T110D337M006DS7442 |
T110D337M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/09-0210H vs T110D337M006ASC-7443 |
T110D337M006SS7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/09-0210H vs T110D337M006SS7200 |
T110D337M006ST7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/09-0210H vs T110D337M006ST7293 |
T215D337M006PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0210H vs T215D337M006PS7293 |
T262D337M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0210H vs T262D337M006MS4251 |
M39003/09-2010 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0210H vs M39003/09-2010 |
M39003/01-8020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0210H vs M39003/01-8020H |
M39003/016020B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0210H vs M39003/016020B |
M39003/09-3010/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | M39003/09-0210H vs M39003/09-3010/TR |