Part Details for M39003/09-0272 by KEMET Corporation
Overview of M39003/09-0272 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-0272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2053
|
Newark | Tant Cap 8.20Uf 50.0V Rohs Compliant: No |Kemet M39003/09-0272 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $27.5300 | Buy Now |
DISTI #
2266-M39003/09-0272-ND
|
DigiKey | TANT CAP 8.20UF 50.0V Min Qty: 4 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
21 In Stock |
|
$19.6700 / $21.3400 | Buy Now |
|
Onlinecomponents.com |
21 Partner Stock |
|
$17.5600 / $20.6700 | Buy Now | |
DISTI #
55835650
|
Verical | Cap Tant Solid 8.2uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 0.25 Ohm 125°C Bulk Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$19.2100 / $20.0100 | Buy Now |
DISTI #
M39003/09-0272
|
TTI | Tantalum Capacitors - Solid Leaded CSR21G825KR 50C Min Qty: 45 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$19.2100 | Buy Now |
DISTI #
KEMET M39003/09-0272
|
PEI Genesis | Tantalum Capacitor | 21 |
|
Buy Now | |
DISTI #
4367227
|
Farnell | CAP, TANTALUM, 8.2UF, 50V, AXIAL RoHS: Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 21 |
|
$23.7697 | Buy Now |
DISTI #
3017295
|
Farnell | CAP, 8.2UF, 50V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$19.4126 | Buy Now |
Part Details for M39003/09-0272
M39003/09-0272 CAD Models
M39003/09-0272 Part Data Attributes:
|
M39003/09-0272
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0272
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0272
This table gives cross-reference parts and alternative options found for M39003/09-0272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs M39003/09-3072 |
M39003/01-2853 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0272 vs M39003/01-2853 |
M39003/01-2853H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs M39003/01-2853H |
M39003/01-7222 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs M39003/01-7222 |
M39003/01-6222 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0272 vs M39003/01-6222 |
M39003/01-2853 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs M39003/01-2853 |
150D825X9050R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs 150D825X9050R2BE3 |
T110C825K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39003/09-0272 vs T110C825K050AT7442 |
M39003/01-2613 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0272 vs M39003/01-2613 |
CSR136222 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, | Cornell Dubilier Electronics Inc | M39003/09-0272 vs CSR136222 |