Part Details for M39003/09-2085/HSD by Vishay Intertechnologies
Overview of M39003/09-2085/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2085A-A | Analog Devices | LTC2000-16 Demo Board (HSMC) - | |
DC2085A-E | Analog Devices | LTC2000A-14 Demo Board (HSMC)- | |
DC2085A-F | Analog Devices | LTC2000A-11 Demo Board (HSMC) |
Price & Stock for M39003/09-2085/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-2085/HSD
|
Avnet Americas | CAP 22UF 50VDC 20% 8.92 X 19.96MM AXL 0.1% - Custom Tape W/Leader (Alt: M39003/09-2085/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$40.8780 / $51.9302 | Buy Now |